SKF 21 Tooth Rough Stock Bore Sprocket, PHS 60-1BH21 60-1
- RS Stock No.:
- 267-9596
- Mfr. Part No.:
- PHS 60-1BH21
- Brand:
- SKF
Subtotal (1 unit)*
$49.37
(exc. GST)
$54.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.37 |
*price indicative
- RS Stock No.:
- 267-9596
- Mfr. Part No.:
- PHS 60-1BH21
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 69.85mm | |
| Product Type | Sprocket | |
| Number of Teeth | 21 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 19.05mm | |
| Material | Steel | |
| Hub Diameter | 101.6mm | |
| Sprocket Width | 31.75mm | |
| Acceptable Chain Type | 60-1 | |
| Maximum Inside Diameter | 69.85mm | |
| Outside Diameter | 137.92mm | |
| Standards/Approvals | ANSI, International Global Standards | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 69.85mm | ||
Product Type Sprocket | ||
Number of Teeth 21 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 19.05mm | ||
Material Steel | ||
Hub Diameter 101.6mm | ||
Sprocket Width 31.75mm | ||
Acceptable Chain Type 60-1 | ||
Maximum Inside Diameter 69.85mm | ||
Outside Diameter 137.92mm | ||
Standards/Approvals ANSI, International Global Standards | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 80-1BH21 80-1
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 40-1BH21 40-1
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH21 16 B-1
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH21 08 B-1
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH21 06 B-1
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH21 12 B-2
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH21 16 B-1
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH21 08 B-2
