SKF 21 Tooth Rough Sprocket, PHS 16B-2BH21 16 B-2
- RS Stock No.:
- 267-9504
- Mfr. Part No.:
- PHS 16B-2BH21
- Brand:
- SKF
Subtotal (1 unit)*
$227.63
(exc. GST)
$250.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.63 |
*price indicative
- RS Stock No.:
- 267-9504
- Mfr. Part No.:
- PHS 16B-2BH21
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 21 | |
| Product Type | Sprocket | |
| Bore Diameter | 22mm | |
| Bore Type | Rough | |
| Pitch Diameter | 170.43mm | |
| Material | Steel | |
| Hub Diameter | 130mm | |
| Sprocket Width | 70mm | |
| Acceptable Chain Type | 16 B-2 | |
| Maximum Inside Diameter | 75mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 21 | ||
Product Type Sprocket | ||
Bore Diameter 22mm | ||
Bore Type Rough | ||
Pitch Diameter 170.43mm | ||
Material Steel | ||
Hub Diameter 130mm | ||
Sprocket Width 70mm | ||
Acceptable Chain Type 16 B-2 | ||
Maximum Inside Diameter 75mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 20B-2BH21 16 B-2
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH14 16 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH15 16 B-2
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH24 16 B-2
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH18 16 B-2
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 16B-2B30 16 B-2
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH21 08 B-2
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH11 16 B-2
