SKF 13 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH13 06 B-2
- RS Stock No.:
- 267-9108
- Mfr. Part No.:
- PHS 06B-2BH13
- Brand:
- SKF
Subtotal (1 unit)*
$9.09
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.09 |
*price indicative
- RS Stock No.:
- 267-9108
- Mfr. Part No.:
- PHS 06B-2BH13
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 12mm | |
| Product Type | Sprocket | |
| Number of Teeth | 13 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 39.79mm | |
| Hub Diameter | 28mm | |
| Material | Steel | |
| Sprocket Width | 25mm | |
| Acceptable Chain Type | 06 B-2 | |
| Maximum Inside Diameter | 12mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 12mm | ||
Product Type Sprocket | ||
Number of Teeth 13 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 39.79mm | ||
Hub Diameter 28mm | ||
Material Steel | ||
Sprocket Width 25mm | ||
Acceptable Chain Type 06 B-2 | ||
Maximum Inside Diameter 12mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH13 06 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 10B-2BH13 16 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH13 08 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH13 16 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH25 06 B-2
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH23 06 B-2
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH21 06 B-2
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH22 06 B-2
