SKF 45 Tooth Rough Stock Bore Sprocket, PHS 06B-1B45 06 B-1
- RS Stock No.:
- 267-9075
- Mfr. Part No.:
- PHS 06B-1B45
- Brand:
- SKF
Subtotal (1 unit)*
$36.96
(exc. GST)
$40.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $36.96 |
*price indicative
- RS Stock No.:
- 267-9075
- Mfr. Part No.:
- PHS 06B-1B45
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 40 mm | |
| Product Type | Sprocket | |
| Number of Teeth | 45 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 136.55mm | |
| Hub Diameter | 78mm | |
| Material | Steel | |
| Sprocket Width | 32mm | |
| Maximum Inside Diameter | 40mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 40 mm | ||
Product Type Sprocket | ||
Number of Teeth 45 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 136.55mm | ||
Hub Diameter 78mm | ||
Material Steel | ||
Sprocket Width 32mm | ||
Maximum Inside Diameter 40mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 45 Teeth, 40mm Maximum Bore Diameter - PHS 06B-1B45
This sprocket is a simplex component designed for use with British Standard chain type 06B-1. Manufactured from high-quality steel, it features a rough stock bore suitable for various mechanical applications. The maximum bore diameter is 40mm, and it has a pitch diameter of 136.55mm, making it ideal for specific engineering requirements.
Features & Benefits
• Constructed from robust steel for durability and strength
• Complies with European standards for reliability
• Designed with a rough stock bore for easy shaft connection
• Sprocket width specifications of 32mm ensure stability
• Suitable for industrial applications with a variety of designs
• Exact pitch diameter sprocket simplifies alignment in systems
Applications
• Used with 06B-1 chain systems
• Suitable for automation and mechanical drives
• Ideal for equipment requiring durable, high-quality components
• Effective in tandem with other industrial sprockets
• Commonly employed in manufacturing and engineering setups
What is the function of a rough stock bore in this sprocket?
The rough stock bore provides a flexible connection option for various shaft sizes, allowing for easier installation in different setups, which is crucial for tailored engineering projects.
How does the pitch diameter influence performance?
A defined pitch diameter ensures precise engagement with the chain, contributing to smoother operation and enhanced efficiency in drive systems, ultimately reducing wear and tear.
What material is used in the construction, and why is it significant?
The sprocket is made from high-quality steel, which is essential for maintaining structural integrity under operational stress, ensuring long-lasting performance in demanding environments.
Can this sprocket be used interchangeably with others in its range?
While it is designed for specific British Standard chains, checking compatibility with other sprockets is necessary to ensure optimal performance and prevent mechanical issues.
Related links
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH25 06 B-2
- SKF 10 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH10 06 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH13 06 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH17 06 B-2
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH17 06 B-1
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 06B-1B30 06 B-1
