SKF 11 Tooth Taper Sprocket, PHS 16B-1TBH11 16 B-1
- RS Stock No.:
- 267-8971
- Mfr. Part No.:
- PHS 16B-1TBH11
- Brand:
- SKF
Subtotal (1 unit)*
$48.57
(exc. GST)
$53.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $48.57 |
*price indicative
- RS Stock No.:
- 267-8971
- Mfr. Part No.:
- PHS 16B-1TBH11
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Diameter | 32mm | |
| Number of Teeth | 11 | |
| Bore Type | Taper | |
| Pitch Diameter | 90.14mm | |
| Material | High Grade Steel | |
| Hub Diameter | 62.7mm | |
| Sprocket Width | 38mm | |
| Maximum Inside Diameter | 32mm | |
| Acceptable Chain Type | 16 B-1 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Diameter 32mm | ||
Number of Teeth 11 | ||
Bore Type Taper | ||
Pitch Diameter 90.14mm | ||
Material High Grade Steel | ||
Hub Diameter 62.7mm | ||
Sprocket Width 38mm | ||
Maximum Inside Diameter 32mm | ||
Acceptable Chain Type 16 B-1 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH11 16 B-1
- SKF 11 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TBH11 12 B-1
- SKF 30 Tooth Taper Bush Sprocket, PHS 16B-1TB30 16 B-1
- SKF 28 Tooth Taper Bush Sprocket, PHS 16B-1TB28 16 B-1
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH11 16 B-2
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH11 16 B-1
- SKF 24 Tooth Taper Bush Sprocket, PHS 16B-1TBH24 16 B-1
- SKF 19 Tooth Taper Bush Sprocket, PHS 16B-1TBH19 16 B-1
