SKF 22 Tooth Rough Sprocket, PHS 12B-2BH22 12 B-2
- RS Stock No.:
- 267-8929
- Mfr. Part No.:
- PHS 12B-2BH22
- Brand:
- SKF
Subtotal (1 unit)*
$84.93
(exc. GST)
$93.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.93 |
*price indicative
- RS Stock No.:
- 267-8929
- Mfr. Part No.:
- PHS 12B-2BH22
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 22 | |
| Product Type | Sprocket | |
| Bore Size | 64 mm | |
| Bore Type | Rough | |
| Pitch Diameter | 133.86mm | |
| Hub Diameter | 100mm | |
| Material | High Grade Steel | |
| Sprocket Width | 50mm | |
| Acceptable Chain Type | 12 B-2 | |
| Maximum Inside Diameter | 64mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 22 | ||
Product Type Sprocket | ||
Bore Size 64 mm | ||
Bore Type Rough | ||
Pitch Diameter 133.86mm | ||
Hub Diameter 100mm | ||
Material High Grade Steel | ||
Sprocket Width 50mm | ||
Acceptable Chain Type 12 B-2 | ||
Maximum Inside Diameter 64mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH22 12B-2 Chain Type
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 10B-2BH22 16B-2 Chain Type
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH22 08B-2 Chain Type
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH22 16B-2 Chain Type
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH22 06B-2 Chain Type
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH22 12B-1 Chain Type
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH25 12B-2 Chain Type
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH24 12B-2 Chain Type
