SKF 24 Tooth Taper Bush Sprocket, PHS 12B-1TBH24 12 B-1
- RS Stock No.:
- 267-8910
- Mfr. Part No.:
- PHS 12B-1TBH24
- Brand:
- SKF
Subtotal (1 unit)*
$79.45
(exc. GST)
$87.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.45 |
*price indicative
- RS Stock No.:
- 267-8910
- Mfr. Part No.:
- PHS 12B-1TBH24
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Diameter | 63.5mm | |
| Number of Teeth | 24 | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 145.94mm | |
| Hub Diameter | 108mm | |
| Material | Steel | |
| Sprocket Width | 45mm | |
| Acceptable Chain Type | 12 B-1 | |
| Maximum Inside Diameter | 63.5mm | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Diameter 63.5mm | ||
Number of Teeth 24 | ||
Bore Type Taper Bush | ||
Pitch Diameter 145.94mm | ||
Hub Diameter 108mm | ||
Material Steel | ||
Sprocket Width 45mm | ||
Acceptable Chain Type 12 B-1 | ||
Maximum Inside Diameter 63.5mm | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 24 Tooth Taper Bush Sprocket, PHS 10B-1TBH24 12 B-2
- SKF 28 Tooth Taper Bush Sprocket, PHS 12B-1TB28 12 B-1
- SKF 15 Tooth Taper Bush Sprocket, PHS 12B-1TBH15 12 B-1
- SKF 21 Tooth Taper Bush Sprocket, PHS 12B-1TBH21 12 B-1
- SKF 26 Tooth Taper Bush Sprocket, PHS 12B-1TB26 12 B-1
- SKF 13 Tooth Taper Bush Sprocket, PHS 12B-1TBH13 12 B-1
- SKF 36 Tooth Taper Bush Sprocket, PHS 12B-1TB36 12 B-1
- SKF 27 Tooth Taper Bush Sprocket, PHS 12B-1TB27 12 B-1
