SKF 45 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TB45 12 B-1

Subtotal (1 unit)*

$199.18

(exc. GST)

$219.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.18

*price indicative

RS Stock No.:
267-8895
Mfr. Part No.:
PHS 12B-1TB45
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

63.5mm

Product Type

Sprocket

Number of Teeth

45

Bore Type

Simplex Taper Bush

Pitch Diameter

273.1mm

Material

Steel

Hub Diameter

108mm

Sprocket Width

45mm

Acceptable Chain Type

12 B-1

Maximum Inside Diameter

63.5mm

Standards/Approvals

BS, EN

COO (Country of Origin):
CN

SKF Sprocket, 45 Teeth, 273.1mm Pitch Diameter - PHS 12B-1TB45


This sprocket is a steel drive wheel designed to transmit rotary motion in chain-driven systems using a simplex taper bush for secure mounting. It is intended for industrial conveyor and machinery applications where a compatible chain form and standard approvals are required for integration into existing power-transmission assemblies.

Features and Benefits:


• 45 teeth optimise speed ratio and torque distribution for driven shafts
• Compatible with 12B-1 chain enabling straightforward chain selection
• Steel construction provides high-strength load-bearing capacity
• Taper bush bore affords compact, removable hub attachment
• BS and EN approvals meet recognised national and European standards

Applications


• Suitable for industrial conveyor 45T installations requiring indexed gearing
• Used with 12 B-1 chain in material-handling lines
• Ideal for retrofit drives needing a simplex taper-bore sprocket with 45 teeth
• Can be used for production-line rotary power transfer requiring robust steel sprockets

What is the maximum internal diameter available for mounting?


The maximum internal diameter for the taper bore is 63.5 mm.

What is the hub Interface size for shaft accommodation?


The hub diameter measures 108 mm for hub-related clearances.

What pitch diameter determines chain engagement geometry?


The pitch diameter is 273.1 mm, which sets the chain path and centre distances.

What is the overall sprocket face width for chain contact?


The sprocket width across the teeth engagement area is 45 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy