SKF 15 Tooth Taper Bush Sprocket, PHS 10B-1TBH15 12 B-2

Subtotal (1 unit)*

$26.58

(exc. GST)

$29.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.58

*price indicative

RS Stock No.:
267-8822
Mfr. Part No.:
PHS 10B-1TBH15
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

15

Bore Diameter

22mm

Product Type

Sprocket

Bore Type

Taper Bush

Pitch Diameter

76.36mm

Material

High Grade Steel

Hub Diameter

60mm

Sprocket Width

25mm

Maximum Inside Diameter

32mm

Acceptable Chain Type

12 B-2

Standards/Approvals

BS, EN

COO (Country of Origin):
CN

SKF Sprocket, 25mm Width, 15 Teeth - PHS 10B-1TBH15


This sprocket is a toothed wheel designed to transfer motion in chain-driven systems using a taper bush mounting. It is intended for industrial conveyor and machinery applications where precise chain engagement and dependable shaft attachment are required. Conformity with recognised standards ensures it is suitable for regulated installations.

Features and Benefits:


• Taper bore provides secure shaft clamping for stable operation
• 15 teeth ensure accurate indexing for repetitive motion
• Accepts 12B-2 chain for compatible power transmission
• Made from high grade steel for enhanced load carrying
• Standards-approved construction supports regulatory fit-outs

Applications


• Suitable for industrial conveyors requiring precise engagement
• Ideal for machinery needing tapered bushing attachment
• Used with 12B-2 chain in material handling systems
• Can be used for indexed drive mechanisms in plant

What mounting Interface does it use?


It employs a taper bush arrangement for a tight fit between hub and shaft.

What material properties affect wear resistance?


The component is manufactured from high grade steel which improves strength and durability under load.

Which chain type should be selected for compatibility?


A 12B-2 chain is compatible and recommended for correct meshing.

How does tooth count influence motion control?


Fifteen teeth deliver consistent pitch engagement for repeatable indexing.

What standards relate to manufacturing and acceptance?


Production conforms to BS and EN approvals indicating standardised specification compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy