SKF 28 Tooth Taper Sprocket, PHS 10B-1TB28 12 B-2
- RS Stock No.:
- 267-8816
- Mfr. Part No.:
- PHS 10B-1TB28
- Brand:
- SKF
Subtotal (1 unit)*
$57.67
(exc. GST)
$63.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.67 |
*price indicative
- RS Stock No.:
- 267-8816
- Mfr. Part No.:
- PHS 10B-1TB28
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 50.8mm | |
| Number of Teeth | 28 | |
| Product Type | Sprocket | |
| Bore Type | Taper | |
| Pitch Diameter | 141.78mm | |
| Material | Steel | |
| Hub Diameter | 90mm | |
| Sprocket Width | 32mm | |
| Acceptable Chain Type | 12 B-2 | |
| Maximum Inside Diameter | 50.8mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 50.8mm | ||
Number of Teeth 28 | ||
Product Type Sprocket | ||
Bore Type Taper | ||
Pitch Diameter 141.78mm | ||
Material Steel | ||
Hub Diameter 90mm | ||
Sprocket Width 32mm | ||
Acceptable Chain Type 12 B-2 | ||
Maximum Inside Diameter 50.8mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 28 Teeth, 32mm Width - PHS 10B-1TB28
This sprocket is a toothed drive component designed for use in chain-driven industrial systems. It transmits rotary motion between shafts via a compatible roller chain and is intended for installations requiring a tapered bore mounting and robust steel construction. The component meets recognised EN and BS approvals and is suitable for medium-to-heavy duty power transmission within mechanical assemblies.
Features and Benefits:
• Tapered bore enables secure interference fit for shaft mounting
• 28 teeth deliver consistent engagement with roller chain
• Steel construction offers Durable wear resistance under load
• Compatible with 12B-2 chain for standardised drive pairing
• 32mm width supports lateral stability during operation
• 28 teeth deliver consistent engagement with roller chain
• Steel construction offers Durable wear resistance under load
• Compatible with 12B-2 chain for standardised drive pairing
• 32mm width supports lateral stability during operation
Applications
• Suitable for conveyor drive stages in factories
• Used with transmission shafts requiring taper mounting
• Ideal for machinery employing 12B-2 roller chain
• Can be used for power transfer in material handling
• Used for retrofit of metric chain drive assemblies
• Used with transmission shafts requiring taper mounting
• Ideal for machinery employing 12B-2 roller chain
• Can be used for power transfer in material handling
• Used for retrofit of metric chain drive assemblies
What hub Interface is provided for mounting?
The component is supplied with a hub diameter of 90mm allowing connection to tapered bushings for shaft attachment.
What is the internal clearance available for shaft insertion?
The maximum inside diameter is 50.8mm which defines the largest shaft size accommodated when using the tapered bore arrangement.
Which pitch specification does the toothed profile correspond to?
The pitch diameter measures 141.78mm indicating the sprocket pitch geometry for chain engagement.
What chain specification should be paired for correct operation?
A 12 B-2 type chain is specified for compatibility to ensure correct tooth engagement and load distribution.
How thick is the sprocket to support side loading?
The sprocket has a face width of 32mm providing a contact area to resist lateral forces.
Related links
- SKF 13 Tooth Taper Sprocket, PHS 10B-1TBH13 12 B-2
- SKF 28 Tooth Taper Bush Sprocket, PHS 12B-1TB28 12 B-1
- SKF 30 Tooth Taper Bush Sprocket, PHS 10B-1TB30 12 B-2
- SKF 25 Tooth Taper Bush Sprocket, PHS 10B-1TB38 12 B-2
- SKF 18 Tooth Taper Bush Sprocket, PHS 10B-1TBH18 12 B-2
- SKF 28 Tooth Taper Bush Sprocket, PHS 16B-1TB28 16 B-1
- SKF 30 Tooth Taper Sprocket, PHS 10B-2TB30 16 B-2
- SKF 28 Tooth Rough Stock Bore Sprocket, PHS 10B-1B28 12 B-2
