A sprocket, also referred to as a sprocket wheel or chain wheel, is a type of toothed wheel widely used for driving roller chains in industrial power transmission systems through rotation. The teeth of a sprocket engage with the links of a chain or belt, and they come in various sizes to fit different chain pitch sizes, making them versatile components in machinery and equipment. Sprockets intended for industrial use in Australia must meet ISO/ANSI compliance standards to ensure that every industrial chain sprocket provides the dimensional accuracy and tensile strength required for rigorous operations.
Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.
Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.
The mechanical performance of an industrial sprocket is largely determined by its hub configuration, which dictates how the component is secured to the drive shaft and how it handles axial loads.
A Type A sprocket is a flat, hubless disc that is typically welded or bolted directly onto a flange or a hub. Because they are flush-mounted and lack a protruding extension, these are often utilised in space-constrained Australian machinery where the sprocket wheel must sit close to the bearing or machine housing.
Type B roller chain sprockets feature a hub extension on one side, providing a solid surface for a keyway, set screw, or taper lock bush to grip the shaft. This design is the standard choice for most Australian power transmission applications, offering a balance of secure attachment and ease of alignment for the chain sprocket.
A Type C industrial chain sprocket is designed with hub extensions on both sides to provide maximum support and surface area contact with the shaft. This configuration is preferred for heavy-duty Australian industrial equipment, as it distributes high-torque loads more evenly and prevents the wheel with sprocket from wobbling under extreme pressure.
Depending on the power requirements of the system, an industrial sprocket can be manufactured to accommodate single (Simplex), double (Duplex), or triple (Triplex) strands of chain. Using a multi-strand chain wheel allows for a significantly higher power transmission capacity within a compact footprint, which is essential for high-capacity mining and agricultural conveyors.
The longevity of a roller sprocket in the demanding Australian environment depends heavily on choosing a material that can withstand both mechanical stress and environmental exposure.
Correctly identifying the specifications of a link chain sprocket is critical to ensure it meshes perfectly with the drive system without causing premature chain failure.
To identify a sprocket, follow this technical checklist:
The most common sign of a failing sprocket wheel is the development of a "hooked" profile, where the teeth become curved and thin on one side due to the constant pressure of the rollers. As the industrial sprocket wears down, the pitch diameter effectively changes, causing the chain to climb the teeth or vibrate excessively during operation.
To protect your investment, it is critical to replace the sprocket before this hooking becomes pronounced, as a worn chain wheel will rapidly stretch and destroy a new link chain, leading to costly downtime.
High-quality industrial sprockets are small but fundamental to the reliable operation of heavy-duty machinery across Australia’s various industrial sectors.
Investing in a robust sprocket is essential for maintaining the efficiency of power transmission systems in Australia’s most demanding industries. At RS, we stock a comprehensive range of roller chain sprockets from leading brands like SKF, INA and SCHAEFFLER, ensuring you have access to components that meet stringent ISO and ANSI standards. We also carry other roller chain accessories such as chain guides, chain tensioners and chain splitters for your power transmission needs. For more information about our convenient delivery options and fees, please visit our delivery information page.