Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$21.14
(exc. GST)
$23.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $21.14 | - |
| 6 - 29 | $20.69 | 2% |
| 30 + | $17.02 | 19% |
*price indicative
- RS Stock No.:
- 183-259
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 30 | |
| Product Type | Sprocket | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 91.12mm | |
| Material | Steel | |
| Sprocket Width | 25mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | DIN 8187 - ISO/R 606 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 30 | ||
Product Type Sprocket | ||
Bore Type Taper Bush | ||
Pitch Diameter 91.12mm | ||
Material Steel | ||
Sprocket Width 25mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals DIN 8187 - ISO/R 606 | ||
- COO (Country of Origin):
- CN
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes
Related links
- SKF 30 Tooth Taper Bush Sprocket, PHS 06B-1TB30 06 B-1
- RS PRO 30 Tooth Taper Bush Sprocket 12 B-1
- RS PRO 30 Tooth Taper Bush Sprocket 08 B-1
- RS PRO 38 Tooth Taper Bush Sprocket 06 B-1
- RS PRO 20 Tooth Taper Bush Sprocket 06 B-1
- RS PRO 23 Tooth Taper Bush Sprocket 06 B-1
- RS PRO 17 Tooth Taper Bush Sprocket 06 B-1
- RS PRO 21 Tooth Taper Bush Sprocket 06 B-1
