LEDVANCE LED LED Reflector Lamp 56 mm 51 mm 51mm 240V 4.3 W
- RS Stock No.:
- 285-9708
- Mfr. Part No.:
- 4058075303263
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$53.40
(exc. GST)
$58.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $53.40 | $8.90 |
*price indicative
- RS Stock No.:
- 285-9708
- Mfr. Part No.:
- 4058075303263
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Sub Type | LED Reflector Lamp | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Luminous Flux | 350lm | |
| Lamp Base/Socket | GU10 | |
| Voltage | 240V | |
| Diameter | 56mm | |
| Power | 4.3W | |
| IP Rating | IP20 | |
| Luminous Efficacy | 81Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 15000h | |
| Maximum Operating Temperature | 40°C | |
| Length | 56mm | |
| Standards/Approvals | CE, EAC | |
| Depth | 51mm | |
| Colour Temperature | 2700K | |
| Width | 51mm | |
| Colour | Warm White | |
| Series | LED Star | |
| Dimmable | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Sub Type LED Reflector Lamp | ||
Product Type Downlight | ||
Lamp Type LED | ||
Luminous Flux 350lm | ||
Lamp Base/Socket GU10 | ||
Voltage 240V | ||
Diameter 56mm | ||
Power 4.3W | ||
IP Rating IP20 | ||
Luminous Efficacy 81Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 15000h | ||
Maximum Operating Temperature 40°C | ||
Length 56mm | ||
Standards/Approvals CE, EAC | ||
Depth 51mm | ||
Colour Temperature 2700K | ||
Width 51mm | ||
Colour Warm White | ||
Series LED Star | ||
Dimmable No | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED reflector lamps PAR16 with retrofit pin base offer low energy consumption and feature a compact full glass design, making them easy to replace halogen lamps. They provide instant 100% light without any warm-up time, making them ideal for economical spotlighting. These lamps find applications in various settings such as shops, hospitality venues, museums, art galleries, residential interiors, and outdoor use in suitable outdoor luminaires. Additionally, they are suitable for use as downlights for marking walkways, doors, and stairs, as well as for spotlighting accents and heat-sensitive objects like food and plants.
LED alternative to conventional high voltage lamps
Mercury-free lamps
Related links
- LEDVANCE LED LED Reflector Lamp 51 mm 51 mm 51mm 240V 4.3 W
- LEDVANCE LED LED Reflector Lamp 51 mm 51 mm 51mm 240V 6.9 W
- LEDVANCE LED LED Reflector Lamp 50 mm 50 mm 50mm 240V 4.3 W
- LEDVANCE LED Spotlight 81 mm 51 mm 51mm 240V 8 W
- LEDVANCE LED LED Reflector Lamp 50 mm 50 mm 50mm 240V 2.6 W
- LEDVANCE PAR16 GU10 LED Reflector Lamp 4.3 W(50W) Cool White, Reflector shape
- Fischer Elektronik Heatsink 8K/W 12.3 mm 51 mm 51mm
- Sanyo Denki 109E Series Axial Fan 509.7 m³/h 1.3 A Max, IP68 51 mm 51mm 172 mm
