LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W

N

This image is representative of the product range

Subtotal (1 unit)*

$208.96

(exc. GST)

$229.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.96

*price indicative

RS Stock No.:
895-887
Mfr. Part No.:
4099854490842
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Sub Type

Light

Product Type

Downlight

Lamp Type

Fluorescent Lamp

Luminous Flux

1430lm

Voltage

240V

Housing Material

Aluminium

Diameter

116mm

Luminous Efficacy

110Lm/W

Power

13W

IP Rating

IP20

Lifespan

100000h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Colour

White

Length

48mm

Standards/Approvals

CB

Colour Temperature

4000K

Dimmable

No

Series

40998544

Diffuser Finish

Opal

Anti-corrosive

No

Lamp Supplied

Yes

COO (Country of Origin):
CN
The LEDVANCE downlight provides enhanced illumination and energy efficiency for various indoor spaces. Its sleek design integrates seamlessly into ceilings, delivering superior lighting performance while maintaining aesthetic appeal.

Energy savings achieved with high system efficacy of up to 110 lm/W

External driver ensures ease of installation and flexibility

Lifespan of 70,000 hours at L80/B10, reducing maintenance efforts

IP44 protection rating for enhanced durability in indoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy