LEDVANCE LED Spotlight & Downlight 225 mm 30 mm 225mm 240V 18 W
- RS Stock No.:
- 872-550
- Mfr. Part No.:
- 4058075845077
- Brand:
- LEDVANCE
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-550
- Mfr. Part No.:
- 4058075845077
- Brand:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Sub Type | Spotlight & Downlight | |
| Product Type | LED | |
| Lamp Type | LED | |
| Luminous Flux | 1800lm | |
| Housing Material | Polycarbonate | |
| Voltage | 240V | |
| Diameter | 225mm | |
| Power | 18W | |
| Luminous Efficacy | 100Lm/W | |
| IP Rating | IP20, IP44 | |
| Housing Finish | White | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 30mm | |
| Colour | White | |
| Width | 225mm | |
| Standards/Approvals | UKCA | |
| Colour Temperature | 4000K | |
| Series | 8450 | |
| Dimmable | No | |
| Cutout Size | 200mm | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Sub Type Spotlight & Downlight | ||
Product Type LED | ||
Lamp Type LED | ||
Luminous Flux 1800lm | ||
Housing Material Polycarbonate | ||
Voltage 240V | ||
Diameter 225mm | ||
Power 18W | ||
Luminous Efficacy 100Lm/W | ||
IP Rating IP20, IP44 | ||
Housing Finish White | ||
Lifespan 50000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Depth 30mm | ||
Colour White | ||
Width 225mm | ||
Standards/Approvals UKCA | ||
Colour Temperature 4000K | ||
Series 8450 | ||
Dimmable No | ||
Cutout Size 200mm | ||
Lamp Supplied Yes | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The LEDVANCE Fixed Recessed Dimmable Spot is a versatile lighting solution designed for general illumination in hotels, corridors, bars, restaurants and residential interiors. It offers modern functionality with selectable power and colour temperature, making it a practical replacement for traditional halogen recessed spots. Its Durable construction and adaptable design ensure reliable performance in a wide range of applications.
Colour temperature selection via rear switch with options 2700 K and 3000 K with 4000 K
Power Select function to adjust brightness and output via switch on the driver
Can be covered by most insulation materials
Option to select between two lumen packages
Protection rating IP65 for indoor use
Polycarbonate housing for durability
