RS PRO 50.8 mm Bright Zinc Steel Split Pin, 4 mm Diameter
- RS Stock No.:
- 526-625
- Brand:
- RS PRO
Subtotal (1 unit)*
$247.70
(exc. GST)
$272.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.70 |
*price indicative
- RS Stock No.:
- 526-625
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Diameter | 4mm | |
| Product Type | Split Pin | |
| Length | 50.8mm | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 963, DIN 7985T, DIN 85, DIN 965T, DIN 964, DIN 933, DIN 916, DIN 931, ISO 7379, DIN 7985, DIN 912, DIN 965, DIN 84, ISO 7380 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 4mm | ||
Product Type Split Pin | ||
Length 50.8mm | ||
Material Steel | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 963, DIN 7985T, DIN 85, DIN 965T, DIN 964, DIN 933, DIN 916, DIN 931, ISO 7379, DIN 7985, DIN 912, DIN 965, DIN 84, ISO 7380 | ||
- COO (Country of Origin):
- GB
RS PRO Cotter Pin Kit - Stainless Steel
Introducing the RS PRO Cotter Pin Kit - your go-to solution for preventing fasteners from loosening due to vibration or movement. With this essential kit, you can ensure a secure and reliable connection every time. Installation is a breeze - just insert the pin through the fastener hole and bend the legs to hold it in place.
Why Would You Choose This Split Pin Kit?
This comprehensive kit includes a range of popular sizes, from 19.1 mm to 50.8 mm in length, so you'll always have the right pin at hand. Made from durable stainless steel with a BZP finish, these cotter pins offer excellent wear resistance and corrosion protection, ensuring long-lasting performance. Don't compromise on safety and reliability trust RS PRO cotter pins to keep your fasteners secure and your projects running smoothly.
Features and Benefits
Applications
Related links
- RS PRO 50.8 mm Bright Zinc Steel Split Pin, 4 mm Diameter
- RS PRO 19.1 mm Bright Zinc Steel Split Pin, 0.8 mm Diameter
- RS PRO 44.5 mm Bright Zinc Steel Split Pin, 3.2 mm Diameter
- RS PRO 25.4 mm Bright Zinc Steel Split Pin, 1.2 mm Diameter
- RS PRO 25.4 mm Bright Zinc Steel Split Pin, 1.6 mm Diameter
- RS PRO 32 mm Bright Zinc Steel Split Pin, 2 mm Diameter
- RS PRO 38.1 mm Bright Zinc Steel Split Pin, 2.4 mm Diameter
- RS PRO Zinc Plated Mild Steel Split Pin, 0.625 in Diameter