TE Connectivity, 329251 Closed End Splice Connector, Translucent, Insulated, Tin 22 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$50.50

(exc. GST)

$55.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 200$0.505$50.50
300 - 400$0.50$50.00
500 +$0.491$49.10

*price indicative

RS Stock No.:
825-2287
Mfr. Part No.:
329251
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Closed End

Product Type

Splice Connector

Overall Length

31.75mm

Minimum Wire Size AWG

22AWG

Diameter

11.56mm

Maximum Wire Size AWG

22AWG

Insulation

Insulated

Colour

Translucent

Insulation Material

Polyvinyl Chloride

Series

329251

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

RoHS

TE Connectivity Insulated Tin Plated Crimp Closed End Connector


The TE Connectivity closed-end splices are available with PVC insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed-end splices are made from copper with a tin finish.

Features and Benefits


• Colour is translucent

• Wire size is 22AWG to -12AWG

Certifications


• CSA approved

• UL approved

• LR7189 Certified

TE Connectivity Closed End Splices


Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.

A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901

Wire range 22-14 awg

UL & CSA approved

Robust, high quality splice tool Stock no. 431-8901 available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy