TE Connectivity Splice Connector, Black, Insulated, Tin

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save $6.63

View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.99

(exc. GST)

$21.99

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 120$1.999$19.99-
130 - 240$1.948$19.48$6.63
250 +$1.921$19.21$19.50

*price indicative

Packaging Options:
RS Stock No.:
731-2962
Mfr. Part No.:
1393431-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Overall Length

15.5mm

Diameter

7.4mm

Insulation

Insulated

Colour

Black

Insulation Material

Glass Filled Nylon

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

No

TE Connectivity Miscellaneous Automotive Connectors


A range of miscellaneous automotive connectors

TE Connectivity Automotive Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy