TE Connectivity Splice Connector, Black, Insulated, Tin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-3508
Mfr. Part No.:
1393431-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Colour

Black

Insulation

Insulated

Contact Plating

Tin

Contact Material

Copper Alloy

Diameter

7.4 mm

Insulation Material

Glass Filled Nylon

Overall Length

15.5 mm

COO (Country of Origin):
IN

TE Connectivity Miscellaneous Automotive Connectors


A range of miscellaneous automotive connectors

TE Connectivity Automotive Connectors


  • RS Stock No. 7312962
  • Mfr. Part No. 1393431-1
Each (In a Pack of 10)
$1.999
Each (In a Pack of 5)
$2.374
1 Box of 1000
$1,457.14
  • RS Stock No. 0837687
  • Mfr. Part No. SCD-4 0525-S-PP10
Each
$19.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy