TE Connectivity, FASTON .110 Receptacle Crimp Quick Disconnect Terminal, Brass, Uninsulated, Tin 20 AWG
- RS Stock No.:
- 279-8776
- Distrelec Article No.:
- 304-34-902
- Mfr. Part No.:
- 5-160321-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $2.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.13
(exc. GST)
$11.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 440 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.013 | $10.13 | - |
| 50 - 90 | $0.968 | $9.68 | $2.25 |
| 100 - 240 | $0.926 | $9.26 | $8.70 |
| 250 + | $0.86 | $8.60 | $38.25 |
*price indicative
- RS Stock No.:
- 279-8776
- Distrelec Article No.:
- 304-34-902
- Mfr. Part No.:
- 5-160321-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 14mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 2mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Brass | |
| Series | FASTON .110 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Wire & Cable | |
| Thickness | 0.25mm | |
| Standards/Approvals | EU REACH, UL, EU RoHS Directive 2011/65/EU, EU ELV Directive | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Quick Disconnect Terminal | ||
Splice Type Receptacle | ||
Overall Length 14mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 2mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 20AWG | ||
Colour Brass | ||
Series FASTON .110 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Wire & Cable | ||
Thickness 0.25mm | ||
Standards/Approvals EU REACH, UL, EU RoHS Directive 2011/65/EU, EU ELV Directive | ||
The TE Connectivity Receptacle is compatible with discrete wire.
Contact base material Brass
F Crimp
Related links
- TE Connectivity Brass Tin 20 AWG
- TE Connectivity Red Tin 16 AWG
- TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 22
- TE Connectivity FASTIN-FASTON 110 Series Male Crimp Quick Disconnect Terminal 17 AWG Max
- TE Connectivity FASTON .110 Series Male Quick Disconnect Crimp Terminal 13 AWG Max
- TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 26 AWG
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.61 mm Tab Size 14 AWG
