Knipex, 97 99 Butt Splice Connector, Blue, Tin 14 AWG
- RS Stock No.:
- 277-7973
- Mfr. Part No.:
- 97 99 271
- Brand:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-7973
- Mfr. Part No.:
- 97 99 271
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 120mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | 97 99 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 120mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series 97 99 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Knipex butt connector is made from copper and has surface made from tin.
Insulation material nylon
Operating temperature 105°C
