Knipex, 97 99 Butt Splice Connector, Yellow, Nylon, Tin 10 AWG
- RS Stock No.:
- 277-7974
- Mfr. Part No.:
- 97 99 272
- Brand:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$108.90
(exc. GST)
$119.79
(inc. GST)
- RS Stock No.:
- 277-7974
- Mfr. Part No.:
- 97 99 272
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 120mm | |
| Minimum Wire Size AWG | 12AWG | |
| Insulation | Nylon | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Insulation Material | Nylon | |
| Series | 97 99 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 120mm | ||
Minimum Wire Size AWG 12AWG | ||
Insulation Nylon | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Insulation Material Nylon | ||
Series 97 99 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Knipex butt connector is made from copper and has surface made from tin.
Insulation material nylon
Operating temperature 105°C

