MECATRACTION, MJ Butt Connector, Uninsulated, Electro Tinned 2 AWG

Subtotal (1 box of 50 units)*

$122.95

(exc. GST)

$135.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +$2.459$122.95

*price indicative

RS Stock No.:
265-0458
Mfr. Part No.:
MJ35CT
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Connector

Splice Type

Butt

Overall Length

34mm

Diameter

11mm

Minimum Wire Size AWG

2AWG

Insulation

Uninsulated

Maximum Wire Size AWG

2AWG

Series

MJ

Contact Material

Copper

Contact Plating

Electro Tinned

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction MJ series copper butt connector with electrolytic tinning process, bell entry from 6 mm² and inspection hole with cable stopper.

Electrolytic tinning process

Bell entry from 6 mm² and inspection hole with cable stopper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy