Molex, 19164 Butt Crimp Butt Splice Terminal, Yellow, Insulated, Tin 10 AWG
- RS Stock No.:
- 259-2466
- Mfr. Part No.:
- 19164-0057
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.68
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.936 | $9.68 |
| 50 - 120 | $1.694 | $8.47 |
| 125 - 245 | $1.542 | $7.71 |
| 250 + | $1.416 | $7.08 |
*price indicative
- RS Stock No.:
- 259-2466
- Mfr. Part No.:
- 19164-0057
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Butt | |
| Product Type | Crimp Butt Splice Terminal | |
| Overall Length | 45.7mm | |
| Minimum Wire Size AWG | 12AWG | |
| Diameter | 7.87mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Series | 19164 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Butt | ||
Product Type Crimp Butt Splice Terminal | ||
Overall Length 45.7mm | ||
Minimum Wire Size AWG 12AWG | ||
Diameter 7.87mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Series 19164 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex perma-sea butt splice for 10-12 AWG wire with mylar tape carrier.
Barrel type closed
Color - resin yellow
Insulation NiAc
Material - metal Copper
Wire insulation diameter 7.87mm max
Wire size AWG 10, 12
