Molex, 19039 Quick Splice Crimp Quick Disconnect Terminal, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 259-2436
- Mfr. Part No.:
- 19039-0005
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$387.00
(exc. GST)
$426.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $0.387 | $387.00 |
*price indicative
- RS Stock No.:
- 259-2436
- Mfr. Part No.:
- 19039-0005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Quick Splice | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Overall Length | 25.9mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 4.57mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 19039 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Quick Splice | ||
Product Type Crimp Quick Disconnect Terminal | ||
Overall Length 25.9mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 4.57mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 19039 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex avikrimp snap plug receptacle for 18-22 AWG wire. Insulation is made up of nylon and fits male plug diameter of 4.57mm.
Barrel type closed
Color - Resin Red
Flammability 94V-2
Gender female
Glow-wire capable no
Insulation nylon (PA)
Wire size AWG 18, 20, 22
