Molex, 19006 Quick Splice Crimp Quick Disconnect Terminal, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 259-2427
- Mfr. Part No.:
- 19006-0008
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $5.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.07
(exc. GST)
$4.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.814 | $4.07 | - |
| 50 - 120 | $0.712 | $3.56 | $5.10 |
| 125 - 245 | $0.646 | $3.23 | $21.00 |
| 250 - 495 | $0.596 | $2.98 | $54.50 |
| 500 + | $0.552 | $2.76 | $131.00 |
*price indicative
- RS Stock No.:
- 259-2427
- Mfr. Part No.:
- 19006-0008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Quick Splice | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Overall Length | 17.53mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.81mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 19006 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 810μm | |
| Standards/Approvals | CSA LR18689, UL E79133 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Quick Splice | ||
Product Type Crimp Quick Disconnect Terminal | ||
Overall Length 17.53mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.81mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 19006 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 810μm | ||
Standards/Approvals CSA LR18689, UL E79133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex flag avikrimp quick disconnect, female, for 18-22 (0.80-0.35mm²) wire, box and tab 4.75 x 0.81mm.
Barrel type closed
Color - Resin Red
Flammability 94V-2
Gender female
Glow-Wire Capable Yes
Insulation nylon (PA)
Wire size AWG 18, 20, 22
