Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$10.30
(exc. GST)
$11.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | $0.206 | $10.30 | - |
| 500 - 950 | $0.201 | $10.05 | 2% |
| 1000 - 2450 | $0.196 | $9.80 | 4% |
| 2500 - 12450 | $0.191 | $9.55 | 7% |
| 12500 + | $0.157 | $7.85 | 23% |
*price indicative
- RS Stock No.:
- 178-7183
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Splice Connector | |
| Splice Type | Quick Splice | |
| Overall Length | 49mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Red | |
| Insulation Material | Polypropylene | |
| Series | RS PRO | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Splice Connector | ||
Splice Type Quick Splice | ||
Overall Length 49mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Red | ||
Insulation Material Polypropylene | ||
Series RS PRO | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS PRO Splice connector is an insulated connector with length of 49mm and has wire size of 14AWG.
Colour: Red
Contact Material: Copper
