TE Connectivity Butt Wire Splice Connector, Blue, Insulated 18 → 16 AWG
- RS Stock No.:
- 173-4040
- Mfr. Part No.:
- D-436-37-COLD
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4040
- Mfr. Part No.:
- D-436-37-COLD
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Wire Size | 18 → 16 AWG | |
| Overall Length | 38.7mm | |
| Insulation | Insulated | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Wire Size 18 → 16 AWG | ||
Overall Length 38.7mm | ||
Insulation Insulated | ||
Colour Blue | ||
- COO (Country of Origin):
- MX
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Butt Wire Splice Connector Insulated 18 → 16 AWG
- TE Connectivity Red, Insulated 26 → 20 AWG
- TE Connectivity Blue Tin 16 AWG
- TE Connectivity Blue Natural Insulated, Tin 12 AWG
- TE Connectivity Butt Wire Splice Connector Insulated 22 → 18 AWG
- TE Connectivity Blue Nickel 12 AWG
- TE Connectivity Butt Wire Splice Connector Insulated, Tin 10 AWG
- TE Connectivity Blue Tin 16 AWG
