TE Connectivity, DuraSeal Butt Splice Connector, Red, Insulated, Tin 10 AWG
- RS Stock No.:
- 164-8972
- Mfr. Part No.:
- 967398-000
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$828.83
(exc. GST)
$911.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $828.83 | $0.829 |
| 5 + | $745.97 | $0.746 |
*price indicative
- RS Stock No.:
- 164-8972
- Mfr. Part No.:
- 967398-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Diameter | 3.7mm | |
| Minimum Wire Size AWG | 26AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | DuraSeal | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Diameter 3.7mm | ||
Minimum Wire Size AWG 26AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series DuraSeal | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Splices
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Approvals
UL Listed
- RS Stock No. 6803076
- Mfr. Part No. 967398-000
Each (In a Pack of 50)
$1.492
- RS Stock No. 1361900
- Mfr. Part No. 967398-000
1 Box of 1000
$828.83
- RS Stock No. 6803076P
- Mfr. Part No. 967398-000
Each (Supplied in a Bag)
$1.492
- RS Stock No. 6803088
- Mfr. Part No. 454100-000
Each (In a Pack of 50)
$3.893










