TE Connectivity, Termi-Foil Barrel Splice Connector, Uninsulated 10 AWG
- RS Stock No.:
- 164-7459
- Distrelec Article No.:
- 304-64-560
- Mfr. Part No.:
- 330716
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 3%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$651.00
(exc. GST)
$716.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6,500 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.302 | $651.00 | - |
| 2500 + | $1.259 | $629.50 | 3% |
*price indicative
- RS Stock No.:
- 164-7459
- Distrelec Article No.:
- 304-64-560
- Mfr. Part No.:
- 330716
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Barrel | |
| Product Type | Splice Connector | |
| Overall Length | 27.12mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Contact Dimensions | 27.12 x 11.53 mm | |
| Series | Termi-Foil | |
| Contact Length | 27.12mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Barrel | ||
Product Type Splice Connector | ||
Overall Length 27.12mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Contact Dimensions 27.12 x 11.53 mm | ||
Series Termi-Foil | ||
Contact Length 27.12mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
TE Connectivity TERMI-FOIL SOLISTRAND Wire Terminals
TERMI-FOIL SOLISTRAND wire terminals for use in the manufacture of transformers making it possible to use aluminium foil strip instead of copper wire windings. These TERMI-FOIL wire terminals can be applied to bare, insulated, anodized or coated aluminium and bare or insulated copper wire and have lances that penetrate surface oxides and insulation. When the two faces of these TERMI-FOIL terminals are clamped together these lances embed into the foil or strip creating an Air-tight and moisture-proof connection. Typical applications for these TERMI-FOIL wire terminals include Air or oil filled transformers, capacitors, reactors, solenoids, relays and regulators. They can also be applied in heating elements, alarm systems and electrostatic shields.
Accommodate aluminium foil or strip thickness from 0.03 to 2.41mm and soft copper to 0.025mm
Exceed current-carrying requirements
No surface preparation necessary
No noise injection in low-level audio circuits
Will terminate or tap aluminium foil-wound coils
Will splice two or more pieces of foil or strip
