TE Connectivity, PLASTI-GRIP Parallel Wire Splice Connector, Blue, Insulated, Tin 16 AWG
- RS Stock No.:
- 164-1637
- Distrelec Article No.:
- 304-47-333
- Mfr. Part No.:
- 34134
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$728.58
(exc. GST)
$801.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | $728.58 | $0.729 |
| 2 - 3 | $710.36 | $0.71 |
| 4 + | $699.41 | $0.699 |
*price indicative
- RS Stock No.:
- 164-1637
- Distrelec Article No.:
- 304-47-333
- Mfr. Part No.:
- 34134
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Parallel | |
| Product Type | Wire Splice Connector | |
| Overall Length | 19.3mm | |
| Diameter | 4.32mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Series | PLASTI-GRIP | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Parallel | ||
Product Type Wire Splice Connector | ||
Overall Length 19.3mm | ||
Diameter 4.32mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Series PLASTI-GRIP | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity PLASTI-GRIP Parallel Splice Wire Crimp Terminals
PLASTI-GRIP closed barrel parallel splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP parallel splice crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
