TE Connectivity, Solistrand Strap Butt Splice Connector, Uninsulated, Tin 10 AWG
- RS Stock No.:
- 135-8482
- Mfr. Part No.:
- 324893
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$443.00
(exc. GST)
$487.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.886 | $443.00 | - |
| 1000 - 1500 | $0.864 | $432.00 | 2% |
| 2000 + | $0.85 | $425.00 | 4% |
*price indicative
- RS Stock No.:
- 135-8482
- Mfr. Part No.:
- 324893
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Strap Butt | |
| Overall Length | 19.43mm | |
| Diameter | 5.61mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Series | Solistrand | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.07mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Strap Butt | ||
Overall Length 19.43mm | ||
Diameter 5.61mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.07mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND Closed Barrel Strap Butt Splices
SOLISTRAND closed barrel strap butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel strap butt splices are MADE from fine grade high conductivity copper and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
TE Connectivity SOLISTRAND Terminals and Splices
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
Related links
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Tin 26 AWG
- TE Connectivity Uninsulated, Tin 16 AWG
- TE Connectivity Grey Tin 24 AWG
- TE Connectivity Blue Tin 16 AWG
- TE Connectivity Uninsulated, Gold over Nickel 26 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
