HellermannTyton, 2UT Crimp Splice Connector, Blue, Insulated 14 AWG
- RS Stock No.:
- 850-070
- Mfr. Part No.:
- 2UT
- Brand:
- HellermannTyton
N
Subtotal (100 units, in packs of 100)*
$9.74
(exc. GST)
$10.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9.74 | $0.097 |
*price indicative
- RS Stock No.:
- 850-070
- Mfr. Part No.:
- 2UT
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Splice Connector | |
| Splice Type | Crimp | |
| Overall Length | 24mm | |
| Diameter | 6.2mm | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Blue | |
| Contact Dimensions | 4.5 mm | |
| Insulation Material | Polyvinyl Chloride | |
| Series | 2UT | |
| Contact Length | 15mm | |
| Contact Material | Copper | |
| Termination Type | Crimp Terminal | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Splice Connector | ||
Splice Type Crimp | ||
Overall Length 24mm | ||
Diameter 6.2mm | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Blue | ||
Contact Dimensions 4.5 mm | ||
Insulation Material Polyvinyl Chloride | ||
Series 2UT | ||
Contact Length 15mm | ||
Contact Material Copper | ||
Termination Type Crimp Terminal | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
