Molex, 19205 Parallel Splice, Silver, Non-insulated, Tin 10 AWG
- RS Stock No.:
- 817-193
- Mfr. Part No.:
- 19205-0003
- Brand:
- Molex
Subtotal (1 pack of 1500 units)*
$431.76
(exc. GST)
$474.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $431.76 | $0.288 |
*price indicative
- RS Stock No.:
- 817-193
- Mfr. Part No.:
- 19205-0003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice | |
| Splice Type | Parallel | |
| Overall Length | 0.315in | |
| Minimum Wire Size AWG | 12AWG | |
| Diameter | 5.7mm | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Non-insulated | |
| Colour | Silver | |
| Contact Dimensions | 0.13 in | |
| Series | 19205 | |
| Contact Material | Copper | |
| Termination Type | Push-in | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice | ||
Splice Type Parallel | ||
Overall Length 0.315in | ||
Minimum Wire Size AWG 12AWG | ||
Diameter 5.7mm | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Non-insulated | ||
Colour Silver | ||
Contact Dimensions 0.13 in | ||
Series 19205 | ||
Contact Material Copper | ||
Termination Type Push-in | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- TW
The Molex connector serves as a robust parallel splice is designed for 12-10 AWG wire applications, ensuring a secure and efficient connection for various electrical needs.
Closed-brazed barrel type provides enhanced durability
Constructed from high-quality copper for optimal conductivity
Designed specifically for 12-10 AWG wire sizes
Low-halogen compliant for safer environmental impact
Includes a bag packaging type for convenient storage
