TE Connectivity, AMPLIVAR Splice, Black, Uninsulated, Tin 15 AWG

Subtotal (1 bag of 2500 units)*

$407.05

(exc. GST)

$447.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$407.05$0.163

*price indicative

RS Stock No.:
797-039
Mfr. Part No.:
42778-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice

Overall Length

5.72mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

15AWG

Insulation

Uninsulated

Colour

Black

Series

AMPLIVAR

Contact Material

Brass

Contact Plating

Tin

Termination Type

Crimp

Thickness

510μm

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity High performance Terminal designed for efficient magnet wire terminations. Its purpose is to ensure reliable connections for a variety of winding applications.

Terminates film-insulated copper and aluminium magnet wire with precision

Eliminates the need for pre-stripping conductors for enhanced convenience

Automatic trimming of excess magnet wire ensures neat installations

Compatible with both semi-automatic and fully automatic insertions

Provides a reliable, long-term gas-tight electrical connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy