TE Connectivity, PLASTI-GRIP Butt Splice, Red, Insulated, Tin 16 AWG
- RS Stock No.:
- 796-748
- Mfr. Part No.:
- 324138
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
$374.70
(exc. GST)
$412.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $374.70 | $1.874 |
*price indicative
- RS Stock No.:
- 796-748
- Mfr. Part No.:
- 324138
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice | |
| Overall Length | 27.33mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | PVC | |
| Contact Dimensions | 27.33 mm | |
| Contact Length | 27.33mm | |
| Series | PLASTI-GRIP | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 3.05mm | |
| Standards/Approvals | UL Report | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice | ||
Overall Length 27.33mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material PVC | ||
Contact Dimensions 27.33 mm | ||
Contact Length 27.33mm | ||
Series PLASTI-GRIP | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 3.05mm | ||
Standards/Approvals UL Report | ||
- COO (Country of Origin):
- US
The TE Connectivity Butt splice connector is designed for use with 22 – 16 AWG wires, facilitating robust electrical connections for various applications. Its serrated, fully insulated design ensures reliable performance in demanding environments.
Compatible with solid and stranded discrete wire types
Features a closed barrel type for secure wire retention
Constructed from copper with a tin plating material for enhanced conductivity
Vinyl insulation provides complete protection and durability
Designed to accommodate wire sizes ranging from .3 – 1.42 mm²
