Molex, 19215 Butt Splice, Copper, Non-insulated, Tin 2 AWG
- RS Stock No.:
- 785-558
- Mfr. Part No.:
- 19215-0048
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-558
- Mfr. Part No.:
- 19215-0048
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice | |
| Splice Type | Butt | |
| Overall Length | 1.44mm | |
| Diameter | 697μm | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Insulation | Non-insulated | |
| Colour | Copper | |
| Series | 19215 | |
| Contact Material | Copper | |
| Termination Type | Tin-Plated End Termination | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice | ||
Splice Type Butt | ||
Overall Length 1.44mm | ||
Diameter 697μm | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Insulation Non-insulated | ||
Colour Copper | ||
Series 19215 | ||
Contact Material Copper | ||
Termination Type Tin-Plated End Termination | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Butt Splice is designed to provide a reliable and secure electrical wire connection in various wiring applications. Manufactured from High quality copper metal it ensures excellent conductivity and dependable performance.
Copper metal construction for excellent electrical conductivity
Tin plated mating surface for corrosion resistance
Secure connection for joining wires end to end
Suitable for electrical wiring and repair applications
