Molex, 19154 Butt Splice, Yellow, Insulated, Tin 14 AWG
- RS Stock No.:
- 785-553
- Mfr. Part No.:
- 19154-0035
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-553
- Mfr. Part No.:
- 19154-0035
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Butt | |
| Product Type | Splice | |
| Overall Length | 33.3mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 6.6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Yellow | |
| Insulation Material | Polyvinyl Chloride | |
| Series | 19154 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Tin-Plated End Termination | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Butt | ||
Product Type Splice | ||
Overall Length 33.3mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 6.6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Yellow | ||
Insulation Material Polyvinyl Chloride | ||
Series 19154 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Tin-Plated End Termination | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Step down butt splice provides essential connectivity solutions for various applications, ensuring reliable performance and ease of use in demanding environments.
Robust design ensures durability in high-stress applications
Optimised for fast connections and disconnections, enhancing operational efficiency
Supports wide-ranging electrical requirements, catering to diverse project needs
Compact form factor maximises space utilisation in equipment layout
