WAGO, 2273 Wire Splice Splice Connector, Clear, Insulated, Tin 16 AWG
- RS Stock No.:
- 303-357
- Mfr. Part No.:
- 2273-203/995-030
- Brand:
- WAGO
Get a bulk buy discount
Add 4 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 30 units)*
$33.37
(exc. GST)
$36.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | $33.37 | $1.112 | - |
| 4 + | $30.68 | $1.023 | 8% |
*price indicative
- RS Stock No.:
- 303-357
- Mfr. Part No.:
- 2273-203/995-030
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Splice Connector | |
| Splice Type | Wire Splice | |
| Overall Length | 16.7mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | 2273 | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Push-in | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/EN 60998, UL 486C | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Splice Connector | ||
Splice Type Wire Splice | ||
Overall Length 16.7mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series 2273 | ||
Contact Material Electrolytic Copper | ||
Termination Type Push-in | ||
Contact Plating Tin | ||
Standards/Approvals IEC/EN 60998, UL 486C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago PUSH WIRE splicing connector is designed for solid conductors with a maximum 2.5 mm² cross-section and supports up to 3 conductors. It features a transparent housing with an orange cover and allows for easy push-in termination of solid copper conductors ranging from 0.5 to 2.5 mm².
Color transparent
Cover color orange
Insulation material main housing Polycarbonate
Flammability class per UL94 V2
