WAGO, 887 Wire Splice Splice Connector, Clear, Insulated
- RS Stock No.:
- 303-338
- Distrelec Article No.:
- 300-93-168
- Mfr. Part No.:
- 887-950
- Brand:
- WAGO
Subtotal (1 unit)*
$157.33
(exc. GST)
$173.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 03 December 2026
- Plus 9 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.33 |
*price indicative
- RS Stock No.:
- 303-338
- Distrelec Article No.:
- 300-93-168
- Mfr. Part No.:
- 887-950
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Splice Connector | |
| Splice Type | Wire Splice | |
| Insulation | Insulated | |
| Colour | Clear | |
| Contact Dimensions | 259 x 63 x 155 mm | |
| Series | 887 | |
| Contact Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Splice Connector | ||
Splice Type Wire Splice | ||
Insulation Insulated | ||
Colour Clear | ||
Contact Dimensions 259 x 63 x 155 mm | ||
Series 887 | ||
Contact Material Aluminium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wago Splicing Connector Set (L-BOXX Mini) is compatible with 221, 2273, 773, 224, and 243 Series connectors. It is for use by electricians only and requires adherence to national regulations and technical specifications. Ensure proper conductor types, cross-sections, and strip lengths are followed, and use original accessories.
Fire load 6.059 MJ
Weight 610 g
