- RS Stock No.:
- 235-9342
- Mfr. Part No.:
- 309BM.60
- Brand:
- Facom
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$104.18
(exc. GST)
$114.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $104.18 |
- RS Stock No.:
- 235-9342
- Mfr. Part No.:
- 309BM.60
- Brand:
- Facom
Related links
- Facom 600mm Magnetic, Inclinometer
- Laserliner 600mm Magnetic, LCD Inclinometer, User Calibrated
- RS PRO 130mm Magnetic, Inclinometer
- RS PRO 250mm Magnetic, Inclinometer
- Laserliner 240mm Magnetic, LCD Inclinometer, User Calibrated
- Facom 400mm Magnetic, Straight Level
- Stanley 600mm Inclinometer
- Stanley FatMax 600mm Inclinometer