- RS Stock No.:
- 235-9341
- Mfr. Part No.:
- 307BM.60
- Brand:
- Facom
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$140.43
(exc. GST)
$154.47
(inc. GST)
Units | Per unit |
1 + | $140.43 |
- RS Stock No.:
- 235-9341
- Mfr. Part No.:
- 307BM.60
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom has magnetic trapezoidal levels with electrostatic powder protective coating. The overall length of the level is the 600 mm.
In reverse position, accuracy 0.75 mm/m
Massive light alloy body, pressure moulded
Massive light alloy body, pressure moulded
Specifications
Attribute | Value |
---|---|
Level Type | Straight |
Length | 600mm |
Number of Vials | 1 |
Accuracy | 0.75 mm/m |
Magnetic | Yes |
Related links
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Facom 400mm Magnetic, Torpedo Level
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Facom 250mm Magnetic, Torpedo Level