Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Measuring & Marking
Spirit Levels & Inclinometers
Facom 400mm Magnetic, Straight Level
RS Stock No.:
188-3716
Mfr. Part No.:
309BM.40
Brand:
Facom
View this category
27 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$103.85
(exc. GST)
$114.23
(inc. GST)
Units
Per unit
1 +
$103.85
RS Stock No.:
188-3716
Mfr. Part No.:
309BM.40
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 309BM.40
NOTICE – This product is not for general use by consumers
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
In reverse position, accuracy 1 mm/m.
Light alloy body, drawn.
Smooth anodized surfaces (easy cleaning).
Vertical vial and horizontal vial.
Attribute
Value
Length
400mm
Number of Vials
2
Accuracy
1 mm/m
Magnetic
Yes
Dimensions
400 x 21 x 50mm
Height
50mm
Width
21mm
Model Number p
309BM
Related links
Facom 400mm Magnetic, Torpedo Level
Facom 200mm , Straight Level
SAM 400mm Magnetic, Spirit Level
Facom 600mm Magnetic, Inclinometer
Facom 250mm Magnetic, Torpedo Level
RS PRO 400mm Spirit Level
Wiha 400mm Spirit Level
Virax 500mm Magnetic, Spirit Level