RS PRO 16 L Manufacturing, Workshop, Warehouse, Spill Control Tray

Subtotal (1 unit)*

$58.02

(exc. GST)

$63.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 27 July 2026
  • Plus 90 unit(s) shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.02

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
694-331
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tray

Application

Manufacturing, Workshop, Warehouse, Spill Control

Absorbent Capacity

16L

Length

530mm

Standards/Approvals

ANSI-ESD S20.20:2021

Width

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO 16L Spill Tray, Recycled Polypropylene


This RS PRO spill tray is designed to effectively contain and manage spills in various industrial environments. With a capacity of 16 litres, it is Ideal for use with components, drums, leaking equipment, and small containers. Its robust construction from recycled polypropylene ensures durability and environmental responsibility.

Features and Benefits


16 L absorbent capacity: Efficiently contains spills to prevent workplace hazards
Recycled polypropylene material: Offers durability while being environmentally friendly
ANSI-ESD S20.20:2021 compliant: Meets industry standards for electrostatic discharge safety
Compact dimensions (530 mm x 400 mm): Fits easily into tight spaces for versatile use
Black colour: Disguises stains and maintains a clean appearance

Applications


Manufacturing
Workshop
Warehouse
Transport Environments

Additional Information


For use with: Component, Drum, Leaking Equipment, Small Container
Key standards: ANSI-ESD S20.20:2021 compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy