Justrite PVC Spill Berm for Spill Control 1314 L

Subtotal (1 unit)*

$2,259.51

(exc. GST)

$2,485.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,259.51

*price indicative

RS Stock No.:
217-822
Mfr. Part No.:
JEN28516BL
Brand:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Product Type

Spill Control Equipment

Sub Type

Spill Berm

Absorbent Capacity

1314L

Application

Spill Control

Material

PVC

Colour

Black

For Use With

Oiling/Refueling Operations, Metal/Poly Tanks, Transformers, Chemicals, IBCs, Generators

Width

2.64m

Standards/Approvals

REACH compliant (Registration, Evaluation, Authorisation and Restriction of Chemicals)

Length

2.03m

RoHS Status: Exempt

COO (Country of Origin):
NL
The Justrite Rigid-Lock Quick Berm provides durable spill containment for drums, IBC totes, and tanks. Made from modified PVC-coated fabric, it is chemical-resistant and UV-resistant for outdoor use. The patented Rigid-Lock stainless-steel wall support system locks at 90° for secure, leak proof containment. With single-piece construction and no assembly required, it offers quick setup. Integrated holes allow for easy anchoring in high wind conditions.

Indoor or Outdoor use

Safeguards the environment and prevents violations

Medium duty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy