RS PRO Spill Absorbent Pad for Oil Use, 20 L Capacity, 20 per Pack
- RS Stock No.:
- 872-5722
- Brand:
- RS PRO
Subtotal (1 box of 20 units)*
$62.95
(exc. GST)
$69.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $62.95 | $3.148 |
*price indicative
- RS Stock No.:
- 872-5722
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Pad | |
| Product Type | Spill Absorbent | |
| Application | Oil | |
| Absorbent Capacity | 20L | |
| Quantity Per Package | 20 | |
| Trade Name | RS PRO | |
| Colour | White | |
| Width | 395mm | |
| Standards/Approvals | No | |
| Length | 4.95km | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Pad | ||
Product Type Spill Absorbent | ||
Application Oil | ||
Absorbent Capacity 20L | ||
Quantity Per Package 20 | ||
Trade Name RS PRO | ||
Colour White | ||
Width 395mm | ||
Standards/Approvals No | ||
Length 4.95km | ||
- COO (Country of Origin):
- GB
RS PRO Spill Absorbent Pads – 20L Capacity
Effortlessly handle spills with these highly absorbent pads from RS PRO. Specifically designed for oil clean-up, they make tackling tough stains quick and easy. Each pad has an impressive capacity of 20L, allowing it to handle large spills with fewer pads. The generous surface area ensures efficient coverage, making clean-up faster and more effective.
Features and Benefits
Dimensions
Applications
FAQs
Will these pads absorb water?
No, these pads feature a hydrophobic design, allowing them to repel water and absorb only the oil you need to clean up.
Related links
- RS PRO Spill Absorbent RS PRO Pad for Maintenance Use 20 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 5 per Pack
- RS PRO Spill Absorbent RS PRO Pad for Oil Use 20 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pad for Oil Use 50 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pad for Oil Use 200 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pad for Oil Use 100 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pad for Oil Use 100 Per Pack per Pack
