RS PRO Spill Absorbent Pad for Maintenance Use, 20 L Capacity, 20 per Pack
- RS Stock No.:
- 872-5716
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$48.05
(exc. GST)
$52.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 19 | $48.05 | $2.403 | - |
| 20 - 39 | $47.37 | $2.369 | 1% |
| 40 + | $46.81 | $2.341 | 2% |
*price indicative
- RS Stock No.:
- 872-5716
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Pad | |
| Product Type | Spill Absorbent | |
| Application | Maintenance | |
| Absorbent Capacity | 20L | |
| Quantity Per Package | 20 | |
| Trade Name | RS PRO | |
| Colour | Black, Grey | |
| Length | 4.95km | |
| Width | 395mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Pad | ||
Product Type Spill Absorbent | ||
Application Maintenance | ||
Absorbent Capacity 20L | ||
Quantity Per Package 20 | ||
Trade Name RS PRO | ||
Colour Black, Grey | ||
Length 4.95km | ||
Width 395mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Heavy-Duty Maintenance Pads
These great value, heavy-duty absorbent pads for maintenance use are produced in a high-strength spun-bound cover stock to prevent any lint catching on machinery or tools.
Individual pads measure 48 x 38 cm and absorb as much as 1 litre of liquid per pad. Pads are perforated to suit both minor and larger spills and are formulated in a high tensile strength cover stock.
Related links
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 5 per Pack
- RS PRO Spill Absorbent RS PRO Pad for Oil Use 20 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pad for Maintenance Use 20 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pad for Maintenance Use 100 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pad for Maintenance Use 50 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pad for Maintenance Use 100 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Pad for Maintenance Use 200 Per Pack per Pack
