RS PRO Spill Absorbent Roll for Maintenance Use, 85 L Capacity, 1 per Pack

Get a bulk buy discount

Add 20 more to save $117.80

View bulk pricing options

Subtotal (1 unit)*

$302.70

(exc. GST)

$332.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 16 November 2026
  • Plus 24 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$302.70-
20 - 99$296.81$117.80
100 +$244.28$5,842.00

*price indicative

RS Stock No.:
771-6434
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Roll

Product Type

Spill Absorbent

Application

Maintenance

Absorbent Capacity

85L

Quantity Per Package

1

Trade Name

RS PRO

Colour

Black, Grey

Standards/Approvals

No

Length

3.8km

Width

460mm

COO (Country of Origin):
GB

RS PRO Standard Duty Maintenance Roll


Introducing the RS PRO Standard Duty Maintenance Roll, ideal for quick clean-up of drips and small spillages for generic liquids like water, mild chemicals or coolant. Designed with an open back for quick wicking, the liquid or moisture can quickly be cleared away to avoid a potential hazard or larger spill. This absorbent roll has the ability to absorb 85 litres of liquid, making it incredibly cost-effective and versatile for use across a wide variety of applications.

Features and Benefits:


  • This great value RS PRO absorbent roll is perfect for quick and easy clean-up of spills, drips and leaks in general maintenance applications

  • Designed with an open back for quick wicking, allowing fast liquid and moisture absorption

  • The low linting coverstock on one side increases the strength and durability of each sheet and minimises ripping, tearing and fraying while in use

  • In addition to this, the dimpled material ensures stability and re-enforcement even when saturated with liquid

  • Easy-tear perforations mean that a sheet can easily and efficiently be torn for quick response to spills and is a low cost and economical solution to clearing up maintenance leaks and drips

  • Ideal for emergency response as well as day to day use

  • Absorbency: 85 litres per roll

  • The roll measures 38 cm x 46 m

  • Applications:


    Absorbent sheets or rolls are types of spill absorbents that are used when a liquid or oil spill occurs. The advantage of rolls and sheets is that it can be used to quickly and efficiently clean up spills, drips or leaks that could cause a bigger hazard, but they can also be used as a precautionary product to place under areas or equipment that could leak or drip as a method of spill containment. They are also useful for covering large areas for spill absorption and when used in conjunction with other absorbent products like pads, pillows, mats or booms, these spill control products can be a very cost-effective way of managing any kind of liquid spills. These tough and durable rolls are versatile enough to be used in any applications, for example:

  • Industrial manufacturing

  • Automotive manufacturing and repair

  • Transport and logistics

  • Household applications

  • What do the colours in spill control mean?


  • Black / Grey – Absorbs any liquids excluding any aggressive chemicals, for example, coolant

  • White – Oil spills only including oil-based liquids like fuel

  • Yellow – Absorbs any liquids and can be used for cleaning aggressive chemical spills

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy