RS PRO Spill Absorbent RS PRO Sock for Oil Use, 80 L Capacity, 20 per Pack
- RS Stock No.:
- 771-6415
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save $82.20
View bulk pricing optionsSubtotal (1 box of 20 units)*
$416.68
(exc. GST)
$458.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 19 | $416.68 | $20.834 | - |
| 20 - 99 | $412.57 | $20.629 | $82.20 |
| 100 + | $339.55 | $16.978 | $7,713.00 |
*price indicative
- RS Stock No.:
- 771-6415
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Absorbent | |
| Sub Type | Sock | |
| Application | Oil | |
| Absorbent Capacity | 80L | |
| Quantity Per Package | 20 | |
| Trade Name | RS PRO | |
| Colour | White | |
| Width | 750mm | |
| Standards/Approvals | No | |
| Length | 1.2m | |
| Package Size | 20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Absorbent | ||
Sub Type Sock | ||
Application Oil | ||
Absorbent Capacity 80L | ||
Quantity Per Package 20 | ||
Trade Name RS PRO | ||
Colour White | ||
Width 750mm | ||
Standards/Approvals No | ||
Length 1.2m | ||
Package Size 20 | ||
- COO (Country of Origin):
- GB
RS PRO Oil Spill Absorbent Sock
Introducing the RS PRO Absorbent Sock, suitable for use on oil spills. The sock has been designed with an extra thick outer skin for excellent fluid retention when controlling spills, while the unique stitch pattern ensures that the sock doesnt get ripped or damaged, even with maximum fluid absorption. This flexible sock is an ideal absorbent for pro-active and first response spill containment to ensure the liquid is restricted from spreading further and reducing the size of the area affected for easier clean-up.
Features and Benefits:
Applications:
Absorbent or spill socks are types of spill absorbents that are used when a liquid or oil spill occurs. The advantage of the socks is that they are flexible and can be moulded to fit the spill area, and often they form as a type of containment barrier to ensure that the oil or liquid does not spread any further and pose a bigger risk in the immediate area of where the spill is. When used in conjunction with other absorbent products like pads, pillows, mats or booms, these spill control products can be a very cost-effective way of managing any kind of liquid spills. These tough and durable socks are versatile enough to be used in any applications, for example:
Is the sock re-useable?
No, the sock is not re-usable and must be disposed of in compliance with the absorbed liquid
What do the colours in spill control mean?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 7716418
1 Box of 20
$443.97
1 Box of 20
$447.26
- RS Stock No. 0360130
1 Box of 20
$447.86
1 Box of 8
$423.07
Related links
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 20 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 20 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 20 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 20 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Roll for Oil Use 1 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 5 per Pack











