RS PRO Spill Absorbent RS PRO Sock for Oil Use, 80 L Capacity, 8 Per Pack per Pack

Subtotal (1 box of 8 units)*

$423.07

(exc. GST)

$465.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$423.07$52.884

*price indicative

RS Stock No.:
360-128
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spill Absorbent

Sub Type

Sock

Application

Oil

Absorbent Capacity

80L

Quantity Per Package

8Per Pack

Trade Name

RS PRO

Colour

White

Width

450mm

Standards/Approvals

No

Length

6mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Oil Only Sock, 7.5cm x 3m


RS PRO Oil Only sock is designed to stop spills from spreading. The long tubular shape allows the product to be used as a barrier around the affected areas. The product is flexible - it can be bent and shaped as required. The outer skin is made of Spun-bond. The Oil Only socks are suitable for hydrocarbons ONLY. The product will repel water. Finished in bright white for greater contrast with oils and petroleum products.

Features and Benefits


Spunbond skin maximises strength, retention and durability

White outer skin colour makes it easy to see when it's fully saturated

Made from high quality polypropylene for effective absorption

Tubular shape allows the product to be wrapped around the spill, providing a versatile solution

Applications


Oil based sorbent tasks

Repel water whilst absorbing and retaining only hydrocarbon based fluids, such as engine oil, petrol, diesel, and other petrochemicals

Additional Information


Absorbent capacity: 80 L

Quantity per package: 8 per box

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy